100 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR03S-101-JNH

DigiKey Part Number
2037-PFR03S-101-JNHTR-ND - Tape & Reel (TR)
2037-PFR03S-101-JNHCT-ND - Cut Tape (CT)
2037-PFR03S-101-JNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFR03S-101-JNH
Description
RES SMD 100 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,830
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.00000¥40
25¥2.92000¥73
50¥2.36000¥118
100¥1.92000¥192
250¥1.48000¥370
500¥1.23800¥619
1,000¥1.04300¥1,043
5,000¥0.74140¥3,707
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.69350¥6,935
20,000¥0.62050¥12,410
30,000¥0.58497¥17,549
50,000¥0.54660¥27,330
70,000¥0.52464¥36,725
100,000¥0.50391¥50,391
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000