
PFR03S-101-JNH | |
|---|---|
DigiKey Part Number | 2037-PFR03S-101-JNHTR-ND - Tape & Reel (TR) 2037-PFR03S-101-JNHCT-ND - Cut Tape (CT) 2037-PFR03S-101-JNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFR03S-101-JNH |
Description | RES SMD 100 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.00000 | ¥40 |
| 25 | ¥2.92000 | ¥73 |
| 50 | ¥2.36000 | ¥118 |
| 100 | ¥1.92000 | ¥192 |
| 250 | ¥1.48000 | ¥370 |
| 500 | ¥1.23800 | ¥619 |
| 1,000 | ¥1.04300 | ¥1,043 |
| 5,000 | ¥0.74140 | ¥3,707 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.69350 | ¥6,935 |
| 20,000 | ¥0.62050 | ¥12,410 |
| 30,000 | ¥0.58497 | ¥17,549 |
| 50,000 | ¥0.54660 | ¥27,330 |
| 70,000 | ¥0.52464 | ¥36,725 |
| 100,000 | ¥0.50391 | ¥50,391 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

