10 µH Unshielded Wirewound Inductor 28 A 2.86mOhm Max 3-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMQ2818-100

DigiKey Part Number
2037-HMQ2818-100TR-ND - Tape & Reel (TR)
2037-HMQ2818-100CT-ND - Cut Tape (CT)
2037-HMQ2818-100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMQ2818-100
Description
FIXED IND 10UH 28A 2.86 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 28 A 2.86mOhm Max 3-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
2.86mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
500 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
3-SMD, Gull Wing
Inductance
Supplier Device Package
3-SMD
Tolerance
±10%
Size / Dimension
1.098" L x 0.780" W (27.90mm x 19.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.700" (17.78mm)
Current - Saturation (Isat)
31.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥1,766.00000¥1,766
10¥1,452.70000¥14,527
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60¥1,248.00000¥74,880
120¥1,176.94167¥141,233
180¥1,137.29444¥204,713
300¥1,089.31333¥326,794
420¥1,058.85000¥444,717
600¥1,031.15500¥618,693
Manufacturers Standard Package
Unit Price without JCT:¥1,766.00000
Unit Price with JCT:¥1,942.60000