
HMQ2818-100 | |
|---|---|
DigiKey Part Number | 2037-HMQ2818-100TR-ND - Tape & Reel (TR) 2037-HMQ2818-100CT-ND - Cut Tape (CT) 2037-HMQ2818-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMQ2818-100 |
Description | FIXED IND 10UH 28A 2.86 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 28 A 2.86mOhm Max 3-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.86mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 500 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 3-SMD, Gull Wing |
Inductance | Supplier Device Package 3-SMD |
Tolerance ±10% | Size / Dimension 1.098" L x 0.780" W (27.90mm x 19.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.700" (17.78mm) |
Current - Saturation (Isat) 31.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,766.00000 | ¥1,766 |
| 10 | ¥1,452.70000 | ¥14,527 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ¥1,248.00000 | ¥74,880 |
| 120 | ¥1,176.94167 | ¥141,233 |
| 180 | ¥1,137.29444 | ¥204,713 |
| 300 | ¥1,089.31333 | ¥326,794 |
| 420 | ¥1,058.85000 | ¥444,717 |
| 600 | ¥1,031.15500 | ¥618,693 |
| Unit Price without JCT: | ¥1,766.00000 |
|---|---|
| Unit Price with JCT: | ¥1,942.60000 |

