
SPD42R-473M | |
---|---|
DigiKey Part Number | DN7672TR-ND - Tape & Reel (TR) DN7672CT-ND - Cut Tape (CT) DN7672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD42R-473M |
Description | FIXED IND 47UH 280MA 320MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 280 mA 320mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD42R-473M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 280mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.185" W (4.70mm x 4.70mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥647.00000 | ¥647 |
10 | ¥531.90000 | ¥5,319 |
100 | ¥437.40000 | ¥43,740 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥381.70400 | ¥190,852 |
1,000 | ¥360.01100 | ¥360,011 |
1,500 | ¥354.49133 | ¥531,737 |
Unit Price without JCT: | ¥647.00000 |
---|---|
Unit Price with JCT: | ¥711.70000 |