
SPD127R-563M | |
|---|---|
DigiKey Part Number | DN7649TR-ND - Tape & Reel (TR) DN7649CT-ND - Cut Tape (CT) DN7649DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD127R-563M |
Description | FIXED IND 56UH 2.3A 120 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 2.3 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD127R-563M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥864.00000 | ¥864 |
| 10 | ¥710.20000 | ¥7,102 |
| 100 | ¥595.62000 | ¥59,562 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥530.23800 | ¥265,119 |
| 1,000 | ¥500.12500 | ¥500,125 |
| 1,500 | ¥483.33533 | ¥725,003 |
| 2,500 | ¥467.15200 | ¥1,167,880 |
| Unit Price without JCT: | ¥864.00000 |
|---|---|
| Unit Price with JCT: | ¥950.40000 |

