270 µH Shielded Drum Core, Wirewound Inductor 95 mA 23Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1210-274K

DigiKey Part Number
SP1210-274K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP1210-274K
Description
FIXED IND 270UH 95MA 23 OHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µH Shielded Drum Core, Wirewound Inductor 95 mA 23Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SP1210-274K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
79mA
Shielding
Shielded
DC Resistance (DCR)
23Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.105" W (3.51mm x 2.66mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,300¥341.14538¥443,489
Unit Price without JCT:¥341.14538
Unit Price with JCT:¥375.25992