56 µH Shielded Drum Core, Wirewound Inductor 133 mA 6.4Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1008R-563K

DigiKey Part Number
SP1008R-563KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP1008R-563K
Description
FIXED IND 56UH 133MA 6.4 OHM SMD
Customer Reference
Detailed Description
56 µH Shielded Drum Core, Wirewound Inductor 133 mA 6.4Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SP1008R-563K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
6.4Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.