
SDS680R-224M | |
|---|---|
DigiKey Part Number | DN7552TR-ND - Tape & Reel (TR) DN7552CT-ND - Cut Tape (CT) DN7552DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDS680R-224M |
Description | FIXED IND 220UH 220MA 770 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 220 mA 770mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDS680R-224M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 770mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥783.00000 | ¥783 |
| 10 | ¥643.70000 | ¥6,437 |
| 100 | ¥533.95000 | ¥53,395 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥436.23400 | ¥872,468 |
| Unit Price without JCT: | ¥783.00000 |
|---|---|
| Unit Price with JCT: | ¥861.30000 |

