
S4924R-332H | |
|---|---|
DigiKey Part Number | S4924R-332H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4924R-332H |
Description | FIXED IND 3.3UH 1.045A 350 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 1.045 A 350mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | S4924R-332H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.045A | |
Shielding | Shielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | 44 @ 7.9MHz | |
Frequency - Self Resonant | 85MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.250" W (13.21mm x 6.35mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥1,174.97125 | ¥939,977 |
| Unit Price without JCT: | ¥1,174.97125 |
|---|---|
| Unit Price with JCT: | ¥1,292.46838 |

