
S4924-154K | |
|---|---|
DigiKey Part Number | S4924-154KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4924-154K |
Description | FIXED IND 150UH 272MA 4.1 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Inductor 272 mA 4.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | S4924-154K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 84mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.1Ohm Max | |
Q @ Freq | 55 @ 790kHz | |
Frequency - Self Resonant | 8.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.505" L x 0.240" W (12.82mm x 6.09mm) | |
Height - Seated (Max) | 0.220" (5.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥587.38125 | ¥469,905 |
| Unit Price without JCT: | ¥587.38125 |
|---|---|
| Unit Price with JCT: | ¥646.11938 |

