Image for S4924-123J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4924-123J

DigiKey Part Number
S4924-123J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S4924-123J
Description
FIXED IND 12UH 440MA 2 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12 µH Shielded Inductor 440 mA 2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
S4924-123J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
440mA
Shielding
Shielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
55 @ 2.5MHz
Frequency - Self Resonant
44MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.250" W (13.21mm x 6.35mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
800¥734.59000¥587,672
Manufacturers Standard Package
Unit Price without JCT:¥734.59000
Unit Price with JCT:¥808.04900