
S4924-105J | |
|---|---|
DigiKey Part Number | S4924-105J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4924-105J |
Description | FIXED IND 1MH 134MA 17.5 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Inductor 134 mA 17.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | S4924-105J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.5Ohm Max | |
Q @ Freq | 60 @ 790kHz | |
Frequency - Self Resonant | 3.8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.250" W (13.21mm x 6.35mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥734.59000 | ¥587,672 |
| Unit Price without JCT: | ¥734.59000 |
|---|---|
| Unit Price with JCT: | ¥808.04900 |

