
S1812R-564K | |
|---|---|
DigiKey Part Number | DN7952TR-ND - Tape & Reel (TR) DN7952CT-ND - Cut Tape (CT) DN7952DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1812R-564K |
Description | FIXED IND 560UH 84MA 28 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Inductor 84 mA 28Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1812R-564K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 28Ohm Max | |
Q @ Freq | 40 @ 790kHz | |
Frequency - Self Resonant | 2.8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥773.00000 | ¥773 |
| 10 | ¥636.10000 | ¥6,361 |
| 100 | ¥523.22000 | ¥52,322 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥456.60600 | ¥228,303 |
| 1,000 | ¥430.66600 | ¥430,666 |
| 1,500 | ¥416.19933 | ¥624,299 |
| 2,500 | ¥412.18320 | ¥1,030,458 |
| Unit Price without JCT: | ¥773.00000 |
|---|---|
| Unit Price with JCT: | ¥850.30000 |

