
S1210R-471K | |
---|---|
DigiKey Part Number | DN7924TR-ND - Tape & Reel (TR) DN7924CT-ND - Cut Tape (CT) DN7924DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1210R-471K |
Description | FIXED IND 470NH 653MA 450MOHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 653 mA 450mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1210R-471K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 40 @ 25MHz | |
Frequency - Self Resonant | 220MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥565.00000 | ¥565 |
10 | ¥464.30000 | ¥4,643 |
100 | ¥381.79000 | ¥38,179 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥333.15800 | ¥166,579 |
1,000 | ¥314.21400 | ¥314,214 |
1,500 | ¥304.78800 | ¥457,182 |
Unit Price without JCT: | ¥565.00000 |
---|---|
Unit Price with JCT: | ¥621.50000 |