
S1210R-392K | |
|---|---|
DigiKey Part Number | DN7922TR-ND - Tape & Reel (TR) DN7922CT-ND - Cut Tape (CT) DN7922DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1210R-392K |
Description | FIXED IND 3.9UH 441MA 830 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Inductor 441 mA 830mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1210R-392K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 830mOhm Max | |
Q @ Freq | 40 @ 7.9MHz | |
Frequency - Self Resonant | 42MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥612.00000 | ¥612 |
| 10 | ¥503.40000 | ¥5,034 |
| 100 | ¥414.07000 | ¥41,407 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥361.32800 | ¥180,664 |
| 1,000 | ¥340.78300 | ¥340,783 |
| 1,500 | ¥329.32667 | ¥493,990 |
| 2,500 | ¥317.84520 | ¥794,613 |
| Unit Price without JCT: | ¥612.00000 |
|---|---|
| Unit Price with JCT: | ¥673.20000 |

