
S1008R-103K | |
|---|---|
DigiKey Part Number | DN7881TR-ND - Tape & Reel (TR) DN7881CT-ND - Cut Tape (CT) DN7881DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1008R-103K |
Description | FIXED IND 10UH 230MA 2.1 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 230 mA 2.1Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1008R-103K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.1Ohm Max | |
Q @ Freq | 30 @ 7.9MHz | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.105" W (2.92mm x 2.66mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,018.00000 | ¥1,018 |
| 10 | ¥837.60000 | ¥8,376 |
| 100 | ¥689.00000 | ¥68,900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥601.35000 | ¥300,675 |
| 1,000 | ¥567.21400 | ¥567,214 |
| 1,500 | ¥559.59800 | ¥839,397 |
| Unit Price without JCT: | ¥1,018.00000 |
|---|---|
| Unit Price with JCT: | ¥1,119.80000 |

