100 nH Shielded Inductor 1.12 A 90mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1008R-101K

DigiKey Part Number
DN7879TR-ND - Tape & Reel (TR)
DN7879CT-ND - Cut Tape (CT)
DN7879DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1008R-101K
Description
FIXED IND 100NH 1.12A 90 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 nH Shielded Inductor 1.12 A 90mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1008R-101K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
40 @ 25MHz
Frequency - Self Resonant
383MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.115" L x 0.105" W (2.92mm x 2.66mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,212
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥980.00000¥980
10¥805.50000¥8,055
100¥684.95000¥68,495
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥293.12000¥146,560
1,000¥276.44500¥276,445
1,500¥267.14800¥400,722
2,500¥263.16680¥657,917
Manufacturers Standard Package
Unit Price without JCT:¥980.00000
Unit Price with JCT:¥1,078.00000