cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTKM50R-894

DigiKey Part Number
PTKM50R-894-ND
Manufacturer
Manufacturer Product Number
PTKM50R-894
Description
FIXED IND 50UH 9.9A 16 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 µH Shielded Toroidal Inductor 9.9 A 16mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
PTKM50R-894 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
50 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
4.2A
Shielding
Shielded
DC Resistance (DCR)
16mOhm Max
Q @ Freq
-
Frequency - Self Resonant
4MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
1.300" Dia x 0.650" W (33.02mm x 16.51mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥2,298.27000¥229,827
Manufacturers Standard Package
Unit Price without JCT:¥2,298.27000
Unit Price with JCT:¥2,528.09700