
PTKM100-59VM | |
---|---|
DigiKey Part Number | PTKM100-59VM-ND |
Manufacturer | |
Manufacturer Product Number | PTKM100-59VM |
Description | FIXED IND 100UH 4.9A 44 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Toroidal Inductor 4.9 A 44mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTKM100-59VM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.210" L x 0.685" W (30.73mm x 17.40mm) | |
Height - Seated (Max) | 1.175" (29.84mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥3,430.00000 | ¥343,000 |
Unit Price without JCT: | ¥3,430.00000 |
---|---|
Unit Price with JCT: | ¥3,773.00000 |