
PTHF250R-50SM | |
|---|---|
DigiKey Part Number | PTHF250R-50SM-ND |
Manufacturer | |
Manufacturer Product Number | PTHF250R-50SM |
Description | FIXED IND 250UH 1.84A 160 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 µH Shielded Toroidal Inductor 1.84 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PTHF250R-50SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.5MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.700" L x 0.670" W (17.78mm x 17.02mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,427.00000 | ¥242,700 |
| Unit Price without JCT: | ¥2,427.00000 |
|---|---|
| Unit Price with JCT: | ¥2,669.70000 |

