Image for PTHF250-50H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTHF250-50H

DigiKey Part Number
PTHF250-50H-ND
Manufacturer
Manufacturer Product Number
PTHF250-50H
Description
FIXED IND 250UH 1.84A 160 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
250 µH Shielded Toroidal Inductor 1.84 A 160mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
PTHF250-50H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
-
Frequency - Self Resonant
1.5MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
0.625" Dia (15.87mm)
Height - Seated (Max)
0.300" (7.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥3,295.18000¥329,518
Manufacturers Standard Package
Unit Price without JCT:¥3,295.18000
Unit Price with JCT:¥3,624.69800