Image for PTHF150-50VM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTHF150-50VM

DigiKey Part Number
PTHF150-50VM-ND
Manufacturer
Manufacturer Product Number
PTHF150-50VM
Description
FIXED IND 150UH 2.33A 100 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µH Shielded Toroidal Inductor 2.33 A 100mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
PTHF150-50VM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
1.5MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.750" L x 0.400" W (19.05mm x 10.16mm)
Height - Seated (Max)
0.775" (19.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥4,453.98000¥445,398
Manufacturers Standard Package
Unit Price without JCT:¥4,453.98000
Unit Price with JCT:¥4,899.37800