
P3519R-122K | |
---|---|
DigiKey Part Number | P3519R-122K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P3519R-122K |
Description | FIXED IND 1.2UH 2.88A 40MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Inductor 2.88 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P3519R-122K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.2 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.94A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.358" L x 0.190" W (9.09mm x 4.83mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥305.56000 | ¥30,556 |
Unit Price without JCT: | ¥305.56000 |
---|---|
Unit Price with JCT: | ¥336.11600 |