
P3519R-122J | |
|---|---|
DigiKey Part Number | P3519R-122JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P3519R-122J |
Description | FIXED IND 1.2UH 2.87A 36 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 2.87 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P3519R-122J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.94A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.358" L x 0.190" W (9.09mm x 4.83mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥318.65000 | ¥31,865 |
| Unit Price without JCT: | ¥318.65000 |
|---|---|
| Unit Price with JCT: | ¥350.51500 |

