
P1812R-682K | |
---|---|
DigiKey Part Number | DN7878TR-ND - Tape & Reel (TR) DN7878CT-ND - Cut Tape (CT) DN7878DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1812R-682K |
Description | FIXED IND 6.8UH 600MA 472MOHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Inductor 600 mA 472mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | P1812R-682K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 990mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 472mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥541.00000 | ¥541 |
10 | ¥444.10000 | ¥4,441 |
100 | ¥365.16000 | ¥36,516 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥318.64000 | ¥159,320 |
1,000 | ¥300.52000 | ¥300,520 |
1,500 | ¥290.41533 | ¥435,623 |
2,500 | ¥290.07520 | ¥725,188 |
Unit Price without JCT: | ¥541.00000 |
---|---|
Unit Price with JCT: | ¥595.10000 |