cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P160R-222KS

DigiKey Part Number
P160R-222KS-ND
Manufacturer
Manufacturer Product Number
P160R-222KS
Description
FIXED IND 2.2UH 1.056A 110 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Inductor 1.056 A 110mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P160R-222KS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
Inductance
2.2 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.036A
Shielding
Unshielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.155" L x 0.125" W (3.94mm x 3.18mm)
Height - Seated (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
50¥2,121.36000¥106,068
Manufacturers Standard Package
Unit Price without JCT:¥2,121.36000
Unit Price with JCT:¥2,333.49600