Image for P160R-182FS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P160R-182FS

DigiKey Part Number
P160R-182FS-ND
Manufacturer
Manufacturer Product Number
P160R-182FS
Description
FIXED IND 1.8UH 1.149A 93 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.8 µH Unshielded Inductor 1.149 A 93mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P160R-182FS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±1%
Current Rating (Amps)
Current - Saturation (Isat)
1.16A
Shielding
Unshielded
DC Resistance (DCR)
93mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.155" L x 0.125" W (3.94mm x 3.18mm)
Height - Seated (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
50¥8,003.98000¥400,199
Manufacturers Standard Package
Unit Price without JCT:¥8,003.98000
Unit Price with JCT:¥8,804.37800