Image for P160R-103GS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P160R-103GS

DigiKey Part Number
P160R-103GS-ND
Manufacturer
Manufacturer Product Number
P160R-103GS
Description
FIXED IND 10UH 464MA 570 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Inductor 464 mA 570mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P160R-103GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
483mA
Shielding
Unshielded
DC Resistance (DCR)
570mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.155" L x 0.125" W (3.94mm x 3.18mm)
Height - Seated (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
50¥6,002.78000¥300,139
Manufacturers Standard Package
Unit Price without JCT:¥6,002.78000
Unit Price with JCT:¥6,603.05800