
P160-561JS | |
---|---|
DigiKey Part Number | P160-561JS-ND |
Manufacturer | |
Manufacturer Product Number | P160-561JS |
Description | FIXED IND 560NH 1.73A 41MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Inductor 1.73 A 41mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P160-561JS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.071A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.155" L x 0.125" W (3.94mm x 3.18mm) | |
Height - Seated (Max) | 0.100" (2.54mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | ¥2,593.76000 | ¥129,688 |
Unit Price without JCT: | ¥2,593.76000 |
---|---|
Unit Price with JCT: | ¥2,853.13600 |