Image for MILS1812R-821K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MILS1812R-821K

DigiKey Part Number
MILS1812R-821K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MILS1812R-821K
Description
FIXED IND 820NH 614MA 530 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
820 nH Shielded Inductor 614 mA 530mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MILS1812R-821K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
530mOhm Max
Q @ Freq
40 @ 25MHz
Frequency - Self Resonant
155MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.134" W (4.80mm x 3.40mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥1,051.81200¥525,906
Manufacturers Standard Package
Unit Price without JCT:¥1,051.81200
Unit Price with JCT:¥1,156.99320