
MIL1330-34K | |
|---|---|
DigiKey Part Number | MIL1330-34K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIL1330-34K |
Description | FIXED IND 3.9UH 263MA 1 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Inductor 263 mA 1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MIL1330-34K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 45 @ 7.9MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.325" L x 0.125" W (8.26mm x 3.18mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥936.32800 | ¥468,164 |
| Unit Price without JCT: | ¥936.32800 |
|---|---|
| Unit Price with JCT: | ¥1,029.96080 |

