Image for HRSPD74-474M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRSPD74-474M

DigiKey Part Number
197-HRSPD74-474MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HRSPD74-474M
Description
FIXED IND 470UH 250MA 2.4 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µH Shielded Inductor 250 mA 2.4Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Shielding
Shielded
DC Resistance (DCR)
2.4Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.290" L x 0.290" W (7.37mm x 7.37mm)
Height - Seated (Max)
0.198" (5.03mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥1,952.68400¥488,171
Manufacturers Standard Package
Unit Price without JCT:¥1,952.68400
Unit Price with JCT:¥2,147.95240