18 nH Unshielded Inductor 965 mA 130mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF1008R-180M

DigiKey Part Number
HF1008R-180M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HF1008R-180M
Description
FIXED IND 18NH 965MA 130 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
18 nH Unshielded Inductor 965 mA 130mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HF1008R-180M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
30 @ 50MHz
Frequency - Self Resonant
2.25GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.115" L x 0.105" W (2.92mm x 2.66mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥373.61900¥747,238
Manufacturers Standard Package
Unit Price without JCT:¥373.61900
Unit Price with JCT:¥410.98090