HF1008 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF1008R-152K

DigiKey Part Number
HF1008R-152K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HF1008R-152K
Description
FIXED IND 1.5UH 315MA 1.5OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Inductor 315 mA 1.5Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HF1008R-152K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
1.5 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.5Ohm Max
Q @ Freq
30 @ 7.9MHz
Frequency - Self Resonant
165MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.115" L x 0.105" W (2.92mm x 2.66mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥358.26900¥716,538
Manufacturers Standard Package
Unit Price without JCT:¥358.26900
Unit Price with JCT:¥394.09590