
ER1840-135JM | |
---|---|
DigiKey Part Number | ER1840-135JM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1840-135JM |
Description | FIXED IND 16UH 245MA 1.95 OHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 µH Unshielded Molded Inductor 245 mA 1.95Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1840-135JM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 16 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.95Ohm Max | |
Q @ Freq | 55 @ 2.5MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.187" Dia x 0.437" L (4.75mm x 11.10mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥3,602.57320 | ¥9,006,433 |
Unit Price without JCT: | ¥3,602.57320 |
---|---|
Unit Price with JCT: | ¥3,962.83052 |