M39010/02-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1641-822KS

DigiKey Part Number
1134-1017-2-ND - Tape & Reel (TR)
1134-1017-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ER1641-822KS
Description
FIXED IND 8.2UH 245MA 1.32OHM TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Inductor 245 mA 1.32Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
ER1641-822KS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
8.2 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.32Ohm Max
Q @ Freq
50 @ 7.9MHz
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥2,026.00000¥2,026
10¥1,665.80000¥16,658
25¥1,542.84000¥38,571
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥1,268.54000¥317,135
500¥1,260.50200¥630,251
Manufacturers Standard Package
Unit Price without JCT:¥2,026.00000
Unit Price with JCT:¥2,228.60000