
ER1641-224JM | |
|---|---|
DigiKey Part Number | ER1641-224JM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1641-224JM |
Description | FIXED IND 220UH 125MA 5 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Molded Inductor 125 mA 5Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1641-224JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 5Ohm Max | |
Q @ Freq | 55 @ 790kHz | |
Frequency - Self Resonant | 7.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥3,557.25680 | ¥8,893,142 |
| Unit Price without JCT: | ¥3,557.25680 |
|---|---|
| Unit Price with JCT: | ¥3,912.98248 |

