
ER1025-92KR | |
|---|---|
DigiKey Part Number | 1134-1243-2-ND - Tape & Reel (TR) 1134-1243-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER1025-92KR |
Description | FIXED IND 1MH 28MA 72 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Inductor 28 mA 72Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1025-92KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 72Ohm Max | |
Q @ Freq | 30 @ 790kHz | |
Frequency - Self Resonant | 3.4MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,150.00000 | ¥5,150 |
| 10 | ¥4,235.70000 | ¥42,357 |
| 25 | ¥4,190.28000 | ¥104,757 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥3,423.42400 | ¥855,856 |
| Unit Price without JCT: | ¥5,150.00000 |
|---|---|
| Unit Price with JCT: | ¥5,665.00000 |

