
ER1025-48JM | |
|---|---|
DigiKey Part Number | ER1025-48JM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1025-48JM |
Description | FIXED IND 15UH 150MA 2.8 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Molded Inductor 150 mA 2.8Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1025-48JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 40 @ 2.5MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ¥1,375.18571 | ¥4,813,150 |
| Unit Price without JCT: | ¥1,375.18571 |
|---|---|
| Unit Price with JCT: | ¥1,512.70428 |

