
ER1025-18KR | |
|---|---|
DigiKey Part Number | 1134-1215-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1025-18KR |
Description | FIXED IND 820NH 415MA 850 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Inductor 415 mA 850mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1025-18KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | 28 @ 25MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥1,040.50000 | ¥260,125 |
| Unit Price without JCT: | ¥1,040.50000 |
|---|---|
| Unit Price with JCT: | ¥1,144.55000 |

