
DC630R-473K | |
|---|---|
DigiKey Part Number | DN4781-ND |
Manufacturer | |
Manufacturer Product Number | DC630R-473K |
Description | FIXED IND 47UH 3.98A 62 MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 3.98 A 62mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC630R-473K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 62mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.830" (21.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,765.00000 | ¥1,765 |
| 10 | ¥1,451.30000 | ¥14,513 |
| 25 | ¥1,342.80000 | ¥33,570 |
| 50 | ¥1,266.18000 | ¥63,309 |
| 100 | ¥1,194.05000 | ¥119,405 |
| 300 | ¥1,088.25333 | ¥326,476 |
| 500 | ¥1,042.39000 | ¥521,195 |
| 1,000 | ¥1,030.66500 | ¥1,030,665 |
| Unit Price without JCT: | ¥1,765.00000 |
|---|---|
| Unit Price with JCT: | ¥1,941.50000 |

