CM6460-335 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 32
Unit Price: ¥4,377.00000
Datasheet
3.3 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 850mA DCR 210mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6460-335

DigiKey Part Number
CM6460-335-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM6460-335
Description
CMC 3.3MH 850MA 2LN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.3 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 850mA DCR 210mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
3.3 mH @ 10 kHz
Current Rating (Max)
850mA
DC Resistance (DCR) (Max)
210mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.530" L x 0.530" W (13.46mm x 13.46mm)
Height (Max)
0.300" (7.62mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
350¥2,858.95143¥1,000,633
Manufacturers Standard Package
Unit Price without JCT:¥2,858.95143
Unit Price with JCT:¥3,144.84657