
CM6350R-684 | |
|---|---|
DigiKey Part Number | 197-CM6350R-684TR-ND - Tape & Reel (TR) 197-CM6350R-684CT-ND - Cut Tape (CT) 197-CM6350R-684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM6350R-684 |
Description | CMC 680UH 1.2A 2LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1.2A DCR 90mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 680 µH @ 10 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.360" W (9.14mm x 9.14mm) | |
Height (Max) | 0.210" (5.33mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,329.00000 | ¥2,329 |
| 10 | ¥1,915.40000 | ¥19,154 |
| 25 | ¥1,772.28000 | ¥44,307 |
| 50 | ¥1,735.58000 | ¥86,779 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥1,417.96833 | ¥850,781 |
| Unit Price without JCT: | ¥2,329.00000 |
|---|---|
| Unit Price with JCT: | ¥2,561.90000 |

