C0603C-82N0G1T4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Delevan
In Stock: 0
Unit Price: ¥278.88500
Datasheet

Parametric Equivalent


Delevan
In Stock: 0
Unit Price: ¥278.88500
Datasheet

Parametric Equivalent


Delevan
In Stock: 0
Unit Price: ¥278.88500
Datasheet
Image for C0603C-82N0G1T4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C-82N0G1T4

DigiKey Part Number
C0603C-82N0G1T4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C-82N0G1T4
Description
FIXED IND 82NH 360MA 540 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
82 nH Unshielded Drum Core, Wirewound Inductor 360 mA 540mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C-82N0G1T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
540mOhm Max
Q @ Freq
34 @ 150MHz
Frequency - Self Resonant
1.7GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
150 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.071" L x 0.047" W (1.80mm x 1.20mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
200¥278.88500¥55,777
Manufacturers Standard Package
Unit Price without JCT:¥278.88500
Unit Price with JCT:¥306.77350