C0603C-3N60J1T3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Delevan
In Stock: 0
Unit Price: ¥232.93500
Datasheet

Parametric Equivalent


Delevan
In Stock: 0
Unit Price: ¥232.93500
Datasheet

Parametric Equivalent


Delevan
In Stock: 0
Unit Price: ¥232.93500
Datasheet
Image for C0603C-3N60J1T3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C-3N60J1T3

DigiKey Part Number
197-C0603C-3N60J1T3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C-3N60J1T3
Description
FIXED IND 3.6NH 1A 70 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.6 nH Unshielded Drum Core, Wirewound Inductor 1 A 70mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C-3N60J1T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
22 @ 250MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.071" L x 0.047" W (1.80mm x 1.20mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
200¥232.93500¥46,587
Manufacturers Standard Package
Unit Price without JCT:¥232.93500
Unit Price with JCT:¥256.22850