Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C-3N30J1T4 | |
|---|---|
DigiKey Part Number | 197-C0603C-3N30J1T4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C-3N30J1T4 |
Description | FIXED IND 3.3NH 1A 70 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Drum Core, Wirewound Inductor 1 A 70mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C-3N30J1T4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 22 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.071" L x 0.047" W (1.80mm x 1.20mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥232.93500 | ¥46,587 |
| Unit Price without JCT: | ¥232.93500 |
|---|---|
| Unit Price with JCT: | ¥256.22850 |

