1.8 µH Unshielded Inductor 5.43 A 12mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8532R-04L

DigiKey Part Number
8532R-04L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8532R-04L
Description
FIXED IND 1.8UH 5.43A 12 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.8 µH Unshielded Inductor 5.43 A 12mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
8532R-04L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
4.8A
Shielding
Unshielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.860" L x 0.320" W (21.84mm x 8.12mm)
Height - Seated (Max)
0.286" (7.26mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
480¥568.78125¥273,015
Manufacturers Standard Package
Unit Price without JCT:¥568.78125
Unit Price with JCT:¥625.65938