8532-22L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: ¥568.78125
Datasheet
56 µH Unshielded Inductor 1.65 A 130mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8532-22L

DigiKey Part Number
DN3222TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8532-22L
Description
FIXED IND 56UH 1.65A 130 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 µH Unshielded Inductor 1.65 A 130mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
8532-22L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
850mA
Shielding
Unshielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.860" L x 0.320" W (21.84mm x 8.12mm)
Height - Seated (Max)
0.286" (7.26mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
480¥568.78125¥273,015
Manufacturers Standard Package
Unit Price without JCT:¥568.78125
Unit Price with JCT:¥625.65938