
5500R-274K | |
|---|---|
DigiKey Part Number | 5500R-274KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5500R-274K |
Description | FIXED IND 270UH 2.1A 226 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Inductor 2.1 A 226mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 5500R-274K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.07A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 226mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.050" L x 0.495" W (26.67mm x 12.57mm) | |
Height - Seated (Max) | 0.520" (13.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥851.52667 | ¥510,916 |
| Unit Price without JCT: | ¥851.52667 |
|---|---|
| Unit Price with JCT: | ¥936.67934 |

